MFR Recommended
Direct
Similar
Similar
Similar
Similar

SN74LVC138APWRG4 | |
|---|---|
DigiKey Part Number | 296-49910-2-ND - Tape & Reel (TR) 296-49910-1-ND - Cut Tape (CT) 296-49910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC138APWRG4 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC138APWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.05000 | kr.4.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.86625 | kr.3,732.50 |
| 4.000 | kr.1.81360 | kr.7,254.40 |
| 6.000 | kr.1.78723 | kr.10,723.38 |
| 10.000 | kr.1.75801 | kr.17,580.10 |
| 14.000 | kr.1.74094 | kr.24,373.16 |
| 20.000 | kr.1.72453 | kr.34,490.60 |
| Unit Price without VAT: | kr.4.05000 |
|---|---|
| Unit Price with VAT: | kr.5.06250 |





