74LVC138APW,118 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 5.742
Unit Price: kr.3.74000
Datasheet

Similar


Texas Instruments
In Stock: 1.881
Unit Price: kr.6.34000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 93
Unit Price: kr.3.74000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 4.538
Unit Price: kr.3.74000
Datasheet

Similar


Texas Instruments
In Stock: 16.139
Unit Price: kr.3.04000
Datasheet

Similar


Texas Instruments
In Stock: 9.126
Unit Price: kr.4.25000
Datasheet

Similar


Texas Instruments
In Stock: 97
Unit Price: kr.23.33000
Datasheet

Similar


Texas Instruments
In Stock: 1.850
Unit Price: kr.6.97000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.53667
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.378
Unit Price: kr.5.00860
Datasheet

Similar


Texas Instruments
In Stock: 27.305
Unit Price: kr.4.31000
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC138APW,118

DigiKey Part Number
1727-4026-2-ND - Tape & Reel (TR)
1727-4026-1-ND - Cut Tape (CT)
1727-4026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC138APW,118
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC138APW,118 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX138MTConsemi074LCX138MTC-NDkr.0.00000Similar
74LCX138MTCXonsemi5.74274LCX138MTCXCT-NDkr.3.74000Similar
CLVC138AQPWRG4Q1Texas Instruments1.881296-CLVC138AQPWRG4Q1CT-NDkr.6.34000Similar
MC74LCX138DTonsemi0MC74LCX138DT-NDkr.0.00000Similar
MC74LCX138DTGonsemi93MC74LCX138DTGOS-NDkr.3.74000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.23000kr.12.30
25kr.1.08800kr.27.20
100kr.0.93390kr.93.39
250kr.0.86048kr.215.12
500kr.0.81634kr.408.17
1.000kr.0.77982kr.779.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.74132kr.1,853.30
5.000kr.0.71812kr.3,590.60
7.500kr.0.70650kr.5,298.75
12.500kr.0.69363kr.8,670.38
17.500kr.0.68610kr.12,006.75
25.000kr.0.67887kr.16,971.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500