74LCX138MTC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.80000
Datasheet

Similar


Texas Instruments
In Stock: 1.881
Unit Price: kr.6.43000
Datasheet

Similar


Texas Instruments
In Stock: 16.439
Unit Price: kr.3.09000
Datasheet

Similar


Texas Instruments
In Stock: 9.126
Unit Price: kr.4.31000
Datasheet

Similar


Texas Instruments
In Stock: 397
Unit Price: kr.23.66000
Datasheet

Similar


Texas Instruments
In Stock: 2.121
Unit Price: kr.7.07000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.378
Unit Price: kr.5.07971
Datasheet

Similar


Texas Instruments
In Stock: 28.480
Unit Price: kr.4.37000
Datasheet

Similar


Texas Instruments
In Stock: 7.367
Unit Price: kr.7.07000
Datasheet

Similar


Texas Instruments
In Stock: 1.799
Unit Price: kr.16.08000
Datasheet

Similar


Texas Instruments
In Stock: 2.269
Unit Price: kr.4.95000
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX138MTC

DigiKey Part Number
74LCX138MTC-ND
Manufacturer
Manufacturer Product Number
74LCX138MTC
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX138MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.166 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7.166In Stock
Ships from Flip Electronics