SN74LV244AMDWREP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.355
Unit Price: kr.16.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 188
Unit Price: kr.4.17000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.5.06000
Datasheet

Similar


onsemi
In Stock: 53.094
Unit Price: kr.3.58961
Datasheet

Similar


onsemi
In Stock: 314
Unit Price: kr.6.86000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74LV244AMDWREP

DigiKey Part Number
296-19444-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV244AMDWREP
Description
IC BUFF 2V/5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV244AMDWREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
16mA, 16mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV244BMDWREPTexas Instruments1.355296-SN74LV244BMDWREPCT-NDkr.16.28000MFR Recommended
74LV244D,118Nexperia USA Inc.1881727-6659-1-NDkr.4.17000Similar
74LV244D-Q100JNexperia USA Inc.01727-74LV244D-Q100JCT-NDkr.5.06000Similar
74LVX244MXonsemi53.09474LVX244MXTR-NDkr.3.58961Similar
MC74LVX244DWR2Gonsemi314488-MC74LVX244DWR2GCT-NDkr.6.86000Similar
Obsolete
This product is no longer manufactured. View Substitutes