Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LV244D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LV244D-Q100JTR-ND - Tape & Reel (TR) 1727-74LV244D-Q100JCT-ND - Cut Tape (CT) 1727-74LV244D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV244D-Q100J |
Description | IC BUFF 1V/5.5V 20-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 16mA, 16mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 1V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-SO |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV244D,118 | Nexperia USA Inc. | 188 | 1727-6659-1-ND | kr.0.56000 | Parametric Equivalent |
| 74LVX244M | onsemi | 0 | 74LVX244M-ND | kr.0.00000 | Similar |
| 74LVX244MX | onsemi | 53.094 | 74LVX244MXTR-ND | kr.0.47976 | Similar |
| MC74LVX244DWR2G | onsemi | 314 | 488-MC74LVX244DWR2GCT-ND | kr.0.92000 | Similar |
| SN74LV244ADW | Rochester Electronics, LLC | 21.392 | 2156-SN74LV244ADW-ND | kr.0.85669 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 |
| 10 | kr.3.60900 | kr.36.09 |
| 25 | kr.3.24360 | kr.81.09 |
| 100 | kr.2.84480 | kr.284.48 |
| 250 | kr.2.65452 | kr.663.63 |
| 500 | kr.2.53964 | kr.1,269.82 |
| 1.000 | kr.2.51554 | kr.2,515.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.53202 | kr.5,064.04 |
| Unit Price without VAT: | kr.5.06000 |
|---|---|
| Unit Price with VAT: | kr.6.32500 |





