Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV244BMDWREP

DigiKey Part Number
296-SN74LV244BMDWREPTR-ND - Tape & Reel (TR)
296-SN74LV244BMDWREPCT-ND - Cut Tape (CT)
296-SN74LV244BMDWREPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV244BMDWREP
Description
IC BUFF 2V/5.5V 20-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV244BMDWREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LV244D,118Nexperia USA Inc.1881727-6659-1-NDkr.4.17000Similar
In-Stock: 1.355
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.28000kr.16.28
10kr.12.11500kr.121.15
25kr.11.06880kr.276.72
100kr.9.92330kr.992.33
250kr.9.42476kr.2,356.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.8.55255kr.17,105.10
4.000kr.8.36887kr.33,475.48
6.000kr.8.27684kr.49,661.04
Manufacturers Standard Package
Unit Price without VAT:kr.16.28000
Unit Price with VAT:kr.20.35000