MFR Recommended
Direct
Direct
Similar
Similar
Similar
Similar
Similar

SN74HCT574PWRG4 | |
|---|---|
DigiKey Part Number | SN74HCT574PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HCT574PWRG4 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT574PWRG4 Models |
Category | Max Propagation Delay @ V, Max CL 47ns @ 5.5V, 150pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 40 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT574PWR | Texas Instruments | 10.384 | 296-8421-1-ND | kr.5.00000 | MFR Recommended |
| MM74HCT574MTC | onsemi | 0 | MM74HCT574MTCFS-ND | kr.4.74000 | Direct |
| MM74HCT574MTCX | onsemi | 9.731 | MM74HCT574MTCXCT-ND | kr.4.10000 | Direct |
| 74HCT574PW,118 | Nexperia USA Inc. | 158 | 1727-1530-1-ND | kr.2.95000 | Similar |
| 74HCT574PW-Q100,11 | Nexperia USA Inc. | 49.950 | 1727-74HCT574PW-Q100,11CT-ND | kr.2.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.18121 | kr.2,362.42 |
| 4.000 | kr.1.14515 | kr.4,580.60 |
| 6.000 | kr.1.12709 | kr.6,762.54 |
| 10.000 | kr.1.10707 | kr.11,070.70 |
| 14.000 | kr.1.09537 | kr.15,335.18 |
| 20.000 | kr.1.08412 | kr.21,682.40 |
| 50.000 | kr.1.05991 | kr.52,995.50 |
| Unit Price without VAT: | kr.1.18121 |
|---|---|
| Unit Price with VAT: | kr.1.47651 |





