MFR Recommended
Direct
Direct
Similar
Similar
Similar
Similar
Similar

SN74HCT541DWRG4 | |
|---|---|
DigiKey Part Number | SN74HCT541DWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HCT541DWRG4 |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT541DWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.48578 | kr.2,971.56 |
| 4.000 | kr.1.44215 | kr.5,768.60 |
| 6.000 | kr.1.42031 | kr.8,521.86 |
| 10.000 | kr.1.39611 | kr.13,961.10 |
| 14.000 | kr.1.38197 | kr.19,347.58 |
| 20.000 | kr.1.36837 | kr.27,367.40 |
| Unit Price without VAT: | kr.1.48578 |
|---|---|
| Unit Price with VAT: | kr.1.85723 |





