Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT541D,652

DigiKey Part Number
1727-2854-ND
Manufacturer
Manufacturer Product Number
74HCT541D,652
Description
IC BUFF 4.5V/5.5V 20-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCT541D,652 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT541D,653Nexperia USA Inc.01727-6357-1-NDkr.2.98000Parametric Equivalent
74HCT541D-Q100JNexperia USA Inc.291727-8011-1-NDkr.3.42000Parametric Equivalent
MM74HCT541WMonsemi58MM74HCT541WM-NDkr.5.26000Similar
MM74HCT541WMXonsemi2.799MM74HCT541WMXCT-NDkr.5.07000Similar
SN74HCT541ANSRTexas Instruments1.277296-SN74HCT541ANSRCT-NDkr.6.15000Similar
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250