Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT541D-Q100J

DigiKey Part Number
1727-8011-2-ND - Tape & Reel (TR)
1727-8011-1-ND - Cut Tape (CT)
1727-8011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT541D-Q100J
Description
IC BUFF 4.5V/5.5V 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
6mA, 6mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Bits per Element
8
Supplier Device Package
20-SO
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT541M96Texas Instruments32.934296-9288-1-NDkr.5.07000Similar
MC74HCT541ADWGonsemi422MC74HCT541ADWGOS-NDkr.3.20000Similar
MC74HCT541ADWR2Gonsemi4MC74HCT541ADWR2GOSCT-NDkr.4.37000Similar
MM74HCT541WMonsemi58MM74HCT541WM-NDkr.5.26000Similar
MM74HCT541WMXonsemi2.799MM74HCT541WMXCT-NDkr.5.07000Similar
In-Stock: 29
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.42800kr.24.28
25kr.2.17320kr.54.33
100kr.1.89120kr.189.12
250kr.1.75696kr.439.24
500kr.1.67604kr.838.02
1.000kr.1.62963kr.1,629.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.55454kr.3,109.08
4.000kr.1.50937kr.6,037.48
6.000kr.1.48674kr.8,920.44
10.000kr.1.46167kr.14,616.70
14.000kr.1.44703kr.20,258.42
20.000kr.1.43294kr.28,658.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500