Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

SN74HCT32DT | |
|---|---|
DigiKey Part Number | 296-SN74HCT32DTTR-ND - Tape & Reel (TR) 296-SN74HCT32DTCT-ND - Cut Tape (CT) 296-SN74HCT32DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT32DT |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT32DT Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 22ns @ 5.5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT32DR | Texas Instruments | 43.803 | 296-14868-1-ND | kr.2.85000 | Parametric Equivalent |
| SN74HCT32DRG4 | Texas Instruments | 10.000 | SN74HCT32DRG4-ND | kr.3.36020 | Parametric Equivalent |
| SN74HCT32DT | Texas Instruments | 3.160 | 296-SN74HCT32DTCT-ND | kr.7.23000 | Parametric Equivalent |
| 74HCT32D,653 | Nexperia USA Inc. | 3.531 | 1727-2845-1-ND | kr.1.52000 | Upgrade |
| 74HCT240D,653 | Nexperia USA Inc. | 304 | 1727-2053-1-ND | kr.3.30000 | Similar |







