SN74HCT32DT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 43.803
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10.000
Unit Price: kr.3.36020
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.160
Unit Price: kr.7.23000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 3.531
Unit Price: kr.1.52000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 304
Unit Price: kr.3.30000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.228
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 2.515
Unit Price: kr.1.97000
Datasheet

Similar


onsemi
In Stock: 80
Unit Price: kr.2.03800
Datasheet

Similar


onsemi
In Stock: 18.482
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 88.700
Unit Price: kr.5.64261
Datasheet
OR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT32DT

DigiKey Part Number
296-SN74HCT32DTTR-ND - Tape & Reel (TR)
296-SN74HCT32DTCT-ND - Cut Tape (CT)
296-SN74HCT32DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT32DT
Description
IC GATE OR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT32DT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
22ns @ 5.5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCT32DRTexas Instruments43.803296-14868-1-NDkr.2.85000Parametric Equivalent
SN74HCT32DRG4Texas Instruments10.000SN74HCT32DRG4-NDkr.3.36020Parametric Equivalent
SN74HCT32DTTexas Instruments3.160296-SN74HCT32DTCT-NDkr.7.23000Parametric Equivalent
74HCT32D,653Nexperia USA Inc.3.5311727-2845-1-NDkr.1.52000Upgrade
74HCT240D,653Nexperia USA Inc.3041727-2053-1-NDkr.3.30000Similar
Obsolete
Marketplace Stock: 3.160 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3.160In Stock
Ships from Rochester Electronics, LLC