OR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT32M

DigiKey Part Number
MM74HCT32M-ND
Manufacturer
Manufacturer Product Number
MM74HCT32M
Description
IC GATE OR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MM74HCT32M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4.8mA, 4.8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
20ns @ 5V, 15pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT32MTTexas Instruments6.126CD74HCT32MT-NDkr.3.04320Similar
SN74HCT32DRTexas Instruments43.803296-14868-1-NDkr.2.85000Similar
SN74HCT32DRG4Texas Instruments10.000SN74HCT32DRG4-NDkr.3.36020Similar
In-Stock: 80
Factory Stock: 112.255
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
55kr.2.03800kr.112.09
110kr.1.91236kr.210.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2.03800
Unit Price with VAT:kr.2.54750