SN74HCT04DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 16.989
Unit Price: kr.1.40000
Datasheet

Direct


onsemi
In Stock: 1.772
Unit Price: kr.1.33000
Datasheet

Direct


onsemi
In Stock: 215
Unit Price: kr.1.85000
Datasheet

Direct


onsemi
In Stock: 4.924
Unit Price: kr.1.06000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.417
Unit Price: kr.0.86000
Datasheet

Similar


onsemi
In Stock: 110
Unit Price: kr.1.37000
Datasheet
Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT04DRG4

DigiKey Part Number
296-31832-2-ND - Tape & Reel (TR)
296-31832-1-ND - Cut Tape (CT)
296-31832-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT04DRG4
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT04DRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
18ns @ 5.5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.22000kr.3.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.40768kr.3,519.20
5.000kr.1.36816kr.6,840.80
7.500kr.1.34837kr.10,112.77
12.500kr.1.32645kr.16,580.62
17.500kr.1.31363kr.22,988.53
25.000kr.1.30131kr.32,532.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.22000
Unit Price with VAT:kr.4.02500