Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT04ADR2G

DigiKey Part Number
MC74HCT04ADR2GOSTR-ND - Tape & Reel (TR)
MC74HCT04ADR2GOSCT-ND - Cut Tape (CT)
MC74HCT04ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HCT04ADR2G
Description
IC INVERTER 6CH 1-INP 14SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HCT04ADR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
17ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SOIC
Number of Inputs
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.272
Factory Stock: 25.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.50900kr.15.09
25kr.1.33920kr.33.48
100kr.1.15390kr.115.39
250kr.1.06612kr.266.53
500kr.1.01300kr.506.50
1.000kr.0.96926kr.969.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.81913kr.2,047.83
5.000kr.0.79393kr.3,969.65
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000