
74HCT04S14-13 | |
|---|---|
DigiKey Part Number | 31-74HCT04S14-13TR-ND - Tape & Reel (TR) 31-74HCT04S14-13CT-ND - Cut Tape (CT) 31-74HCT04S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT04S14-13 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT04S14-13 Models |
Category | Current - Output High, Low 4mA, 5.2mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 22ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.24900 | kr.12.49 |
| 25 | kr.1.10840 | kr.27.71 |
| 100 | kr.0.95290 | kr.95.29 |
| 250 | kr.0.87796 | kr.219.49 |
| 500 | kr.0.83294 | kr.416.47 |
| 1.000 | kr.0.79586 | kr.795.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.75674 | kr.1,891.85 |
| 5.000 | kr.0.73313 | kr.3,665.65 |
| 7.500 | kr.0.72131 | kr.5,409.82 |
| 12.500 | kr.0.70821 | kr.8,852.62 |
| 17.500 | kr.0.70056 | kr.12,259.80 |
| 25.000 | kr.0.69319 | kr.17,329.75 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

