
SN74HC86IDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-49898-2-ND - Tape & Reel (TR) 296-49898-1-ND - Cut Tape (CT) 296-49898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC86IDRG4Q1 |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC86IDRG4Q1 Models |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 20 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC86S14-13 | Diodes Incorporated | 2.876 | 74HC86S14-13DICT-ND | kr.1.79000 | Similar |
| 74HC86D-Q100,118 | Nexperia USA Inc. | 5.371 | 1727-74HC86D-Q100,118CT-ND | kr.1.54000 | Parametric Equivalent |
| MM74HC86M | Rochester Electronics, LLC | 74.450 | 2156-MM74HC86M-ND | kr.2.30760 | Parametric Equivalent |
| MM74HC86MX | Rochester Electronics, LLC | 47.168 | 2156-MM74HC86MX-ND | kr.1.21790 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 |
| 10 | kr.3.14700 | kr.31.47 |
| 25 | kr.2.82800 | kr.70.70 |
| 100 | kr.2.47300 | kr.247.30 |
| 250 | kr.2.30400 | kr.576.00 |
| 500 | kr.2.20222 | kr.1,101.11 |
| 1.000 | kr.2.16741 | kr.2,167.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.02974 | kr.5,074.35 |
| 5.000 | kr.1.97634 | kr.9,881.70 |
| 7.500 | kr.1.94961 | kr.14,622.08 |
| 12.500 | kr.1.91999 | kr.23,999.88 |
| 17.500 | kr.1.90268 | kr.33,296.90 |
| 25.000 | kr.1.88603 | kr.47,150.75 |
| Unit Price without VAT: | kr.4.42000 |
|---|---|
| Unit Price with VAT: | kr.5.52500 |

