
74HC86S14-13 | |
|---|---|
DigiKey Part Number | 74HC86S14-13DITR-ND - Tape & Reel (TR) 74HC86S14-13DICT-ND - Cut Tape (CT) 74HC86S14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC86S14-13 |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC86S14-13 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.22400 | kr.12.24 |
| 25 | kr.1.08280 | kr.27.07 |
| 100 | kr.0.92880 | kr.92.88 |
| 250 | kr.0.85540 | kr.213.85 |
| 500 | kr.0.81140 | kr.405.70 |
| 1.000 | kr.0.77513 | kr.775.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.73681 | kr.1,842.02 |
| 5.000 | kr.0.71371 | kr.3,568.55 |
| 7.500 | kr.0.70215 | kr.5,266.12 |
| 12.500 | kr.0.68934 | kr.8,616.75 |
| 17.500 | kr.0.68185 | kr.11,932.38 |
| 25.000 | kr.0.67465 | kr.16,866.25 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |


