XOR (Exclusive OR) IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC86D-Q100,118

DigiKey Part Number
1727-74HC86D-Q100,118TR-ND - Tape & Reel (TR)
1727-74HC86D-Q100,118CT-ND - Cut Tape (CT)
1727-74HC86D-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC86D-Q100,118
Description
IC GATE XOR 4CH 2-INP 14SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC86D-Q100,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.8V
Mfr
Input Logic Level - High
1.5V ~ 4.2V
Series
Max Propagation Delay @ V, Max CL
20ns @ 6V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SO
Voltage - Supply
2V ~ 6V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
5.2mA, 5.2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.371
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.1.03200kr.10.32
25kr.0.91280kr.22.82
100kr.0.77950kr.77.95
250kr.0.71664kr.179.16
500kr.0.67870kr.339.35
1.000kr.0.64747kr.647.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.61446kr.1,536.15
5.000kr.0.59455kr.2,972.75
7.500kr.0.58458kr.4,384.35
12.500kr.0.57354kr.7,169.25
17.500kr.0.56709kr.9,924.07
25.000kr.0.56088kr.14,022.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500