SN74HC595DT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 6.494
Unit Price: kr.4.24000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 37.425
Unit Price: kr.3.47000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.042
Unit Price: kr.4.63000
Datasheet

Direct


onsemi
In Stock: 490
Unit Price: kr.2.44000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.61000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.80000
Datasheet

Similar


onsemi
In Stock: 4.532
Unit Price: kr.3.79000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 39
Unit Price: kr.2.12000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.495
Unit Price: kr.2.51000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 30.951
Unit Price: kr.1.74000
Datasheet

Parametric Equivalent


EVVO
In Stock: 2.472
Unit Price: kr.2.64000
Datasheet

Parametric Equivalent


TAEJIN
In Stock: 27.500
Unit Price: kr.1.28600
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1.352
Unit Price: kr.2.31000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.19000
Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC595DT

DigiKey Part Number
296-31823-2-ND - Tape & Reel (TR)
296-31823-1-ND - Cut Tape (CT)
296-31823-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC595DT
Description
IC SR TRI-STATE 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC595DT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types