16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4094D-Q100J

DigiKey Part Number
1727-8403-2-ND - Tape & Reel (TR)
1727-8403-1-ND - Cut Tape (CT)
1727-8403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4094D-Q100J
Description
IC SHFT REG TRI-STATE 8BIT 16-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.29000kr.3.29
10kr.2.31600kr.23.16
50kr.1.91700kr.95.85
100kr.1.79310kr.179.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.25618kr.3,140.45
5.000kr.1.21930kr.6,096.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.29000
Unit Price with VAT:kr.4.11250