Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC595D,118

DigiKey Part Number
1727-2821-2-ND - Tape & Reel (TR)
1727-2821-1-ND - Cut Tape (CT)
1727-2821-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC595D,118
Description
IC SHFT REG TRI-STATE 8BIT 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC595D,118 Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Nexperia USA Inc.
Function
Serial to Parallel, Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Tri-State
Supplier Device Package
16-SO
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC595DWRochester Electronics, LLC7.2832156-CD74HC595DW-NDkr.7.80000Similar
CD74HC595DWRTexas Instruments19.327296-18401-1-NDkr.7.86000Similar
CD74HC595MRochester Electronics, LLC4.6852156-CD74HC595M-NDkr.6.97000Similar
CD74HC595M96Texas Instruments6.106296-18402-1-NDkr.4.18000Similar
MC74HC595ADGonsemi3.067MC74HC595ADGOS-NDkr.2.22167Similar
In-Stock: 192
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.09000kr.10.90
25kr.0.96360kr.24.09
100kr.0.82550kr.82.55
250kr.0.75952kr.189.88
500kr.0.71984kr.359.92
1.000kr.0.68700kr.687.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.65236kr.1,630.90
5.000kr.0.63149kr.3,157.45
7.500kr.0.62104kr.4,657.80
12.500kr.0.60946kr.7,618.25
17.500kr.0.60269kr.10,547.07
25.000kr.0.59618kr.14,904.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750