
SN74HC595DRG4 | |
---|---|
DigiKey Part Number | SN74HC595DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC595DRG4 |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC595DRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.1.43703 | kr.3,592.58 |
5.000 | kr.1.39685 | kr.6,984.25 |
7.500 | kr.1.37675 | kr.10,325.62 |
12.500 | kr.1.35447 | kr.16,930.88 |
17.500 | kr.1.34144 | kr.23,475.20 |
25.000 | kr.1.32892 | kr.33,223.00 |
Unit Price without VAT: | kr.1.43703 |
---|---|
Unit Price with VAT: | kr.1.79629 |