SN74HC4851DRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.688
Unit Price: kr.3.92000
Datasheet

Direct


onsemi
In Stock: 1.039
Unit Price: kr.2.57000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.220
Unit Price: kr.3.02000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.1.99137
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 781
Unit Price: kr.44.17000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.500
Unit Price: kr.43.56000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.592
Unit Price: kr.50.09000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 688
Unit Price: kr.50.09000
Datasheet

Similar


onsemi
In Stock: 231
Unit Price: kr.4.12000
Datasheet

Similar


onsemi
In Stock: 2.433
Unit Price: kr.3.60000
Datasheet

Similar


onsemi
In Stock: 20.260
Unit Price: kr.10.02000
Datasheet

Similar


onsemi
In Stock: 38
Unit Price: kr.5.59000
Datasheet

Similar


onsemi
In Stock: 4.520
Unit Price: kr.5.02000
Datasheet

Similar


onsemi
In Stock: 2.499
Unit Price: kr.2.83000
Datasheet
1 Circuit IC Switch 8:1 195Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC4851DRE4

DigiKey Part Number
SN74HC4851DRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC4851DRE4
Description
IC MUX 8:1 195OHM 16SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 195Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC4851DRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
195Ohm
Channel-to-Channel Matching (ΔRon)
3Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
78ns, 78ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
22pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.75853kr.4,396.32
5.000kr.1.71105kr.8,555.25
7.500kr.1.68727kr.12,654.52
12.500kr.1.66094kr.20,761.75
17.500kr.1.64556kr.28,797.30
25.000kr.1.63075kr.40,768.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.75853
Unit Price with VAT:kr.2.19816