SN74HC4020PW is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.560
Unit Price: kr.6.59000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.303
Unit Price: kr.5.14000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.360
Unit Price: kr.8.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.774
Unit Price: kr.3.11000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.53093
Datasheet

Similar


onsemi
In Stock: 13.328
Unit Price: kr.6.15000
Datasheet
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC4020PW

DigiKey Part Number
296-33935-5-ND
Manufacturer
Manufacturer Product Number
SN74HC4020PW
Description
IC BINARY COUNTER 14-BIT 16SO
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC4020PW Models
Product Attributes
Filter Similar Products
Category
Timing
Asynchronous
Manufacturer
Texas Instruments
Count Rate
33 MHz
Series
Trigger Type
Negative Edge
Packaging
Tube
Voltage - Supply
2 V ~ 6 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-SOIC (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
14
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC4020NSRTexas Instruments1.560296-29188-1-NDkr.6.59000Parametric Equivalent
SN74HC4020PWRTexas Instruments3.303296-31810-1-NDkr.5.14000Parametric Equivalent
SN74HC4020PWTTexas Instruments2.360296-SN74HC4020PWTCT-NDkr.8.12000Parametric Equivalent
74HC4020PW,118Nexperia USA Inc.2.7741727-6603-1-NDkr.3.11000Similar
74HC4020PW-Q100JNexperia USA Inc.01727-74HC4020PW-Q100JTR-NDkr.1.53093Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types