
SN74HC4020NSR | |
|---|---|
DigiKey Part Number | 296-29188-2-ND - Tape & Reel (TR) 296-29188-1-ND - Cut Tape (CT) 296-29188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4020NSR |
Description | IC BINARY COUNTER 14-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4020NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 33 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.69000 | kr.6.69 |
| 10 | kr.4.81600 | kr.48.16 |
| 25 | kr.4.34920 | kr.108.73 |
| 100 | kr.3.83420 | kr.383.42 |
| 250 | kr.3.58924 | kr.897.31 |
| 500 | kr.3.45316 | kr.1,726.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.21925 | kr.6,438.50 |
| 4.000 | kr.3.13675 | kr.12,547.00 |
| 6.000 | kr.3.09545 | kr.18,572.70 |
| 10.000 | kr.3.04968 | kr.30,496.80 |
| 14.000 | kr.3.02293 | kr.42,321.02 |
| 20.000 | kr.2.99720 | kr.59,944.00 |
| Unit Price without VAT: | kr.6.69000 |
|---|---|
| Unit Price with VAT: | kr.8.36250 |

