
SN74HC4020PWT | |
|---|---|
DigiKey Part Number | 296-SN74HC4020PWTTR-ND - Tape & Reel (TR) 296-SN74HC4020PWTCT-ND - Cut Tape (CT) 296-SN74HC4020PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4020PWT |
Description | IC BINARY COUNTER 14-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4020PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 33 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.23000 | kr.8.23 |
| 10 | kr.5.96100 | kr.59.61 |
| 25 | kr.5.39600 | kr.134.90 |
| 100 | kr.4.77680 | kr.477.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.48144 | kr.1,120.36 |
| 500 | kr.4.30334 | kr.2,151.67 |
| 750 | kr.4.21413 | kr.3,160.60 |
| 1.250 | kr.4.11525 | kr.5,144.06 |
| 1.750 | kr.4.05751 | kr.7,100.64 |
| Unit Price without VAT: | kr.8.23000 |
|---|---|
| Unit Price with VAT: | kr.10.28750 |

