
SN74HC393PWR | |
|---|---|
DigiKey Part Number | 296-29252-2-ND - Tape & Reel (TR) 296-29252-1-ND - Cut Tape (CT) 296-29252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC393PWR |
Description | IC BIN COUNTER DL 4BIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC393PWR Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 36 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC393PWR | Texas Instruments | 1.822 | 296-29252-1-ND | kr.2.69000 | Parametric Equivalent |
| SN74HC393PWT | Texas Instruments | 11.693 | 296-SN74HC393PWTCT-ND | kr.3.85816 | Parametric Equivalent |
| 74HC393PW,118 | Nexperia USA Inc. | 4.778 | 1727-2039-1-ND | kr.1.65000 | Similar |
| MC74HC393ADTR2G | onsemi | 6.498 | MC74HC393ADTR2GOSCT-ND | kr.2.56000 | Similar |
| SN74HC393APW | Rochester Electronics, LLC | 1.980 | 2156-SN74HC393APW-ND | kr.2.16750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.79600 | kr.27.96 |
| 25 | kr.2.50320 | kr.62.58 |
| 100 | kr.2.18540 | kr.218.54 |
| 250 | kr.2.03360 | kr.508.40 |
| 500 | kr.1.94194 | kr.970.97 |
| 1.000 | kr.1.90124 | kr.1,901.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.80449 | kr.3,608.98 |
| 4.000 | kr.1.75342 | kr.7,013.68 |
| 6.000 | kr.1.72783 | kr.10,366.98 |
| 10.000 | kr.1.69948 | kr.16,994.80 |
| 14.000 | kr.1.68292 | kr.23,560.88 |
| 20.000 | kr.1.66699 | kr.33,339.80 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |


