SN74HC393PWT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4.778
Unit Price: kr.2.41000
Datasheet

Similar


onsemi
In Stock: 6.498
Unit Price: kr.3.74000
Datasheet
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC393PWT

DigiKey Part Number
296-SN74HC393PWTTR-ND - Tape & Reel (TR)
296-SN74HC393PWTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74HC393PWT
Description
IC BIN COUNTER DL 4BIT 14TSSOP
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC393PWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
Texas Instruments
Count Rate
36 MHz
Series
Trigger Type
Negative Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply
2 V ~ 6 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
14-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC393PW,118Nexperia USA Inc.4.7781727-2039-1-NDkr.2.41000Similar
MC74HC393ADTR2Gonsemi6.498MC74HC393ADTR2GOSCT-NDkr.3.74000Similar
Obsolete
Marketplace Stock: 11.693 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

11.693In Stock
Ships from Rochester Electronics, LLC