SN74HC174DT is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 42.885
Unit Price: kr.3.80000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 17.490
Unit Price: kr.3.30000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.511
Unit Price: kr.2.79000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20.125
Unit Price: kr.1.96540
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.3.17000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8.119
Unit Price: kr.4.62821
Datasheet
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC174DT

DigiKey Part Number
SN74HC174DT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC174DT
Description
IC FF D-TYPE SINGLE 6BIT 16SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HC174DT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
6
Clock Frequency
50 MHz
Max Propagation Delay @ V, Max CL
27ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
8 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.35937kr.2,359.37
1.250kr.2.33353kr.2,916.91
1.750kr.2.29740kr.4,020.45
2.500kr.2.26270kr.5,656.75
6.250kr.2.18798kr.13,674.88
12.500kr.2.14294kr.26,786.75
25.000kr.2.10588kr.52,647.00
Unit Price without VAT:kr.2.35937
Unit Price with VAT:kr.2.94921