SN74HC174D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 42.908
Unit Price: kr.3.80000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: kr.3.17000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.511
Unit Price: kr.2.79000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20.125
Unit Price: kr.1.96540
Datasheet
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC174D

DigiKey Part Number
296-1195-5-ND
Manufacturer
Manufacturer Product Number
SN74HC174D
Description
IC FF D-TYPE SINGLE 6BIT 16SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HC174D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
6
Clock Frequency
50 MHz
Max Propagation Delay @ V, Max CL
14ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
8 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.119 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

8.119In Stock
Ships from Rochester Electronics, LLC