
SN74HC174DRG4 | |
|---|---|
DigiKey Part Number | 296-31798-2-ND - Tape & Reel (TR) 296-31798-1-ND - Cut Tape (CT) 296-31798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC174DRG4 |
Description | IC FF D-TYPE SINGLE 6BIT 16SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC174DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 50 MHz | |
Max Propagation Delay @ V, Max CL | 27ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | $0.55254 | $1,381.35 |
| 5.000 | $0.53938 | $2,696.90 |
| 7.500 | $0.53279 | $3,995.92 |
| 12.500 | $0.52550 | $6,568.75 |
| 17.500 | $0.52123 | $9,121.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.82900 | $8.29 |
| 25 | $0.74920 | $18.73 |
| 100 | $0.66190 | $66.19 |
| 250 | $0.62020 | $155.05 |
| 500 | $0.59506 | $297.53 |
| 1.000 | $0.57438 | $574.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.36800 | $3.68 |
| 25 | $0.32920 | $8.23 |
| 100 | $0.28630 | $28.63 |
| 250 | $0.26588 | $66.47 |
| 500 | $0.25356 | $126.78 |
| 1.000 | $0.24340 | $243.40 |
| Unit Price without VAT: | $0.52000 |
|---|---|
| Unit Price with VAT: | $0.65000 |

