SN74HC139D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 34.607
Unit Price: kr.2.96000
Datasheet

Direct


onsemi
In Stock: 4.265
Unit Price: kr.2.70000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12.267
Unit Price: kr.2.31000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.070
Unit Price: kr.2.70000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 89.435
Unit Price: kr.3.22000
Datasheet
Decoder/Demultiplexer 1 x 2:4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC139D

DigiKey Part Number
296-8229-5-ND
Manufacturer
Manufacturer Product Number
SN74HC139D
Description
IC DECODER/DEMUX 1 X 2:4 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC139D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11.907 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

11.907In Stock
Ships from Rochester Electronics, LLC