
SN74HC139DR | |
|---|---|
DigiKey Part Number | 296-14833-2-ND - Tape & Reel (TR) 296-14833-1-ND - Cut Tape (CT) 296-14833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC139DR |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC139DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.96000 | kr.2.96 |
| 10 | kr.2.09000 | kr.20.90 |
| 25 | kr.1.86480 | kr.46.62 |
| 100 | kr.1.61710 | kr.161.71 |
| 250 | kr.1.49948 | kr.374.87 |
| 500 | kr.1.42848 | kr.714.24 |
| 1.000 | kr.1.37731 | kr.1,377.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.30830 | kr.3,270.75 |
| 5.000 | kr.1.27111 | kr.6,355.55 |
| 7.500 | kr.1.25249 | kr.9,393.68 |
| 12.500 | kr.1.23184 | kr.15,398.00 |
| 17.500 | kr.1.21978 | kr.21,346.15 |
| 25.000 | kr.1.20818 | kr.30,204.50 |
| Unit Price without VAT: | kr.2.96000 |
|---|---|
| Unit Price with VAT: | kr.3.70000 |







