
SN74AUP2G04DRYR | |
|---|---|
DigiKey Part Number | 296-27311-2-ND - Tape & Reel (TR) 296-27311-1-ND - Cut Tape (CT) 296-27311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G04DRYR |
Description | IC INVERTER 2CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G04DRYR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 6-SON (1.45x1) |
Number of Inputs 2 | Package / Case 6-UFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G04GM,115 | Nexperia USA Inc. | 1.742 | 1727-74AUP2G04GM,115CT-ND | kr.1.65000 | Similar |
| 74AUP2GU04GM,115 | Nexperia USA Inc. | 9.705 | 1727-74AUP2GU04GM,115CT-ND | kr.1.59000 | Similar |
| 74AUP2GU04GM,132 | Nexperia USA Inc. | 4.535 | 1727-74AUP2GU04GM,132CT-ND | kr.1.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.60400 | kr.16.04 |
| 25 | kr.1.42520 | kr.35.63 |
| 100 | kr.1.23000 | kr.123.00 |
| 250 | kr.1.13664 | kr.284.16 |
| 500 | kr.1.08072 | kr.540.36 |
| 1.000 | kr.1.03450 | kr.1,034.50 |
| 2.500 | kr.1.02822 | kr.2,570.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.95640 | kr.4,782.00 |
| 10.000 | kr.0.93222 | kr.9,322.20 |
| 15.000 | kr.0.92012 | kr.13,801.80 |
| 25.000 | kr.0.90670 | kr.22,667.50 |
| 35.000 | kr.0.89887 | kr.31,460.45 |
| 50.000 | kr.0.89133 | kr.44,566.50 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |











