Inverter IC 2 Channel 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2GU04GM,132

DigiKey Part Number
1727-74AUP2GU04GM,132TR-ND - Tape & Reel (TR)
1727-74AUP2GU04GM,132CT-ND - Cut Tape (CT)
1727-74AUP2GU04GM,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2GU04GM,132
Description
IC INVERTER 2CH 2-INP 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
500 nA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Max Propagation Delay @ V, Max CL
4.3ns @ 3.3V, 30pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Circuits
2
Package / Case
6-XFDFN
Number of Inputs
2
Base Product Number
Voltage - Supply
0.8V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AUP2G04DRYRTexas Instruments4.994296-27311-1-NDkr.2.28000Similar
SN74LVC1G04DRYRTexas Instruments30.047296-21814-1-NDkr.1.84000Similar
In-Stock: 4.535
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.09700kr.10.97
25kr.0.96880kr.24.22
100kr.0.82990kr.82.99
250kr.0.76384kr.190.96
500kr.0.72378kr.361.89
1.000kr.0.69081kr.690.81
2.500kr.0.67417kr.1,685.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.48221kr.2,411.05
10.000kr.0.46845kr.4,684.50
15.000kr.0.46156kr.6,923.40
25.000kr.0.45393kr.11,348.25
35.000kr.0.44947kr.15,731.45
50.000kr.0.44518kr.22,259.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750