Inverter IC 2 Channel 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G04GM,115

DigiKey Part Number
1727-74AUP2G04GM,115TR-ND - Tape & Reel (TR)
1727-74AUP2G04GM,115CT-ND - Cut Tape (CT)
1727-74AUP2G04GM,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G04GM,115
Description
IC INVERTER 2CH 2-INP 6XSON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
5.4ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Inputs
2
Package / Case
6-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AUP2G04DRYRTexas Instruments4.994296-27311-1-NDkr.2.28000Similar
SN74LVC1G04DRYRTexas Instruments26.047296-21814-1-NDkr.1.84000Similar
In-Stock: 1.742
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.14800kr.11.48
25kr.1.01440kr.25.36
100kr.0.86980kr.86.98
250kr.0.80088kr.200.22
500kr.0.75928kr.379.64
1.000kr.0.72492kr.724.92
2.500kr.0.70909kr.1,772.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.48221kr.2,411.05
10.000kr.0.46845kr.4,684.50
15.000kr.0.46156kr.6,923.40
25.000kr.0.45393kr.11,348.25
35.000kr.0.44947kr.15,731.45
50.000kr.0.44518kr.22,259.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250