SN74AHCT573PW is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 58.012
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.264
Unit Price: kr.0.57000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.000
Unit Price: kr.0.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.15729
Datasheet

Similar


onsemi
In Stock: 58
Unit Price: kr.0.75000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.19746
Datasheet

Similar


onsemi
In Stock: 584
Unit Price: kr.0.75000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10.973
Unit Price: kr.1.05852
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.531
Unit Price: kr.1.14460
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT573PW

DigiKey Part Number
296-26425-5-ND
Manufacturer
Manufacturer Product Number
SN74AHCT573PW
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT573PW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
1ns
Current - Output High, Low
8mA, 8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.531 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.531In Stock
Ships from Rochester Electronics, LLC