
SN74AHCT373PWR | |
|---|---|
DigiKey Part Number | 296-4741-2-ND - Tape & Reel (TR) 296-4741-1-ND - Cut Tape (CT) 296-4741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT373PWR |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT373PWR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.68000 | kr.4.68 |
| 10 | kr.3.32000 | kr.33.20 |
| 25 | kr.2.97920 | kr.74.48 |
| 100 | kr.2.60950 | kr.260.95 |
| 250 | kr.2.43272 | kr.608.18 |
| 500 | kr.2.32594 | kr.1,162.97 |
| 1.000 | kr.2.29491 | kr.2,294.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.16591 | kr.4,331.82 |
| 4.000 | kr.2.10639 | kr.8,425.56 |
| 6.000 | kr.2.07661 | kr.12,459.66 |
| 10.000 | kr.2.04359 | kr.20,435.90 |
| 14.000 | kr.2.02431 | kr.28,340.34 |
| 20.000 | kr.2.00575 | kr.40,115.00 |
| Unit Price without VAT: | kr.4.68000 |
|---|---|
| Unit Price with VAT: | kr.5.85000 |

