Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74AHCT245PWRG4 | |
|---|---|
DigiKey Part Number | 296-46195-2-ND - Tape & Reel (TR) 296-46195-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74AHCT245PWRG4 |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT245PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.87552 | kr.3,751.04 |
| 4.000 | kr.1.82269 | kr.7,290.76 |
| 6.000 | kr.1.79625 | kr.10,777.50 |
| 10.000 | kr.1.76694 | kr.17,669.40 |
| 14.000 | kr.1.74981 | kr.24,497.34 |
| 20.000 | kr.1.73332 | kr.34,666.40 |
| Unit Price without VAT: | kr.4.10000 |
|---|---|
| Unit Price with VAT: | kr.5.12500 |








