Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT245PW,118

DigiKey Part Number
1727-4003-2-ND - Tape & Reel (TR)
1727-4003-1-ND - Cut Tape (CT)
1727-4003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT245PW,118
Description
IC TXRX 4.5V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VHCT245AMTCXonsemi3.53874VHCT245AMTCXCT-NDkr.4.82000Similar
SN74AHCT245MPWREPTexas Instruments236296-SN74AHCT245MPWREPCT-NDkr.18.89000Similar
In-Stock: 5.042
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.40100kr.14.01
25kr.1.24520kr.31.13
100kr.1.07080kr.107.08
250kr.0.98852kr.247.13
500kr.0.93858kr.469.29
1.000kr.0.89762kr.897.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.85433kr.2,135.83
5.000kr.0.82824kr.4,141.20
7.500kr.0.81517kr.6,113.77
12.500kr.0.80070kr.10,008.75
17.500kr.0.79223kr.13,864.02
25.000kr.0.78410kr.19,602.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750