Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT245APWJ

DigiKey Part Number
1727-74AHCT245APWJTR-ND - Tape & Reel (TR)
1727-74AHCT245APWJCT-ND - Cut Tape (CT)
1727-74AHCT245APWJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT245APWJ
Description
IC TXRX 4.5V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT245MPWREPTexas Instruments236296-SN74AHCT245MPWREPCT-NDkr.18.89000Similar
In-Stock: 2.395
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.78800kr.17.88
25kr.1.59520kr.39.88
100kr.1.37960kr.137.96
250kr.1.27688kr.319.22
500kr.1.21512kr.607.56
1.000kr.1.16421kr.1,164.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.05668kr.2,641.70
5.000kr.1.02556kr.5,127.80
7.500kr.1.00999kr.7,574.92
12.500kr.0.99272kr.12,409.00
17.500kr.0.98263kr.17,196.03
25.000kr.0.97293kr.24,323.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000