MFR Recommended
Similar
Similar
Similar
Similar

SN74AHCT132PWRE4 | |
|---|---|
DigiKey Part Number | SN74AHCT132PWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCT132PWRE4 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT132PWRE4 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT132PWR | Texas Instruments | 1.865 | 296-4662-1-ND | kr.2.79000 | MFR Recommended |
| 74AHCT132PW,118 | Nexperia USA Inc. | 4.978 | 1727-8372-1-ND | kr.1.65000 | Similar |
| 74AHCT132PW-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT132PW-Q100JTR-ND | kr.0.81624 | Similar |
| MC74VHCT132ADTR2G | onsemi | 2.388 | 488-MC74VHCT132ADTR2GCT-ND | kr.1.84000 | Similar |
| MC74VHCT132ADTRG | onsemi | 2.607 | 488-MC74VHCT132ADTRGCT-ND | kr.2.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.77044 | kr.3,081.76 |
| 6.000 | kr.0.75743 | kr.4,544.58 |
| 10.000 | kr.0.74302 | kr.7,430.20 |
| 14.000 | kr.0.73460 | kr.10,284.40 |
| 20.000 | kr.0.72650 | kr.14,530.00 |
| 50.000 | kr.0.70906 | kr.35,453.00 |
| Unit Price without VAT: | kr.0.77044 |
|---|---|
| Unit Price with VAT: | kr.0.96305 |




