
74AHCT132PW,118 | |
|---|---|
DigiKey Part Number | 1727-8372-2-ND - Tape & Reel (TR) 1727-8372-1-ND - Cut Tape (CT) 1727-8372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT132PW,118 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.6V |
Series | Input Logic Level - High 1.9V ~ 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT132ADTR2G | onsemi | 2.388 | 488-MC74VHCT132ADTR2GCT-ND | kr.0.25000 | Similar |
| MC74VHCT132ADTRG | onsemi | 2.607 | 488-MC74VHCT132ADTRGCT-ND | kr.0.32000 | Similar |
| SN74AHCT132PWR | Texas Instruments | 1.742 | 296-4662-1-ND | kr.0.37000 | Similar |
| 74AHCT132PW,112 | Rochester Electronics, LLC | 4.800 | 2156-74AHCT132PW112-ND | kr.0.32296 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.12200 | kr.11.22 |
| 25 | kr.0.99400 | kr.24.85 |
| 100 | kr.0.85210 | kr.85.21 |
| 250 | kr.0.78440 | kr.196.10 |
| 500 | kr.0.74342 | kr.371.71 |
| 1.000 | kr.0.70976 | kr.709.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.67420 | kr.1,685.50 |
| 5.000 | kr.0.65273 | kr.3,263.65 |
| 7.500 | kr.0.64199 | kr.4,814.92 |
| 12.500 | kr.0.63009 | kr.7,876.13 |
| 17.500 | kr.0.62313 | kr.10,904.77 |
| 25.000 | kr.0.61644 | kr.15,411.00 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

