Similar
Similar
Similar
Similar
Similar
Similar

74AHCT132PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHCT132PW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT132PW-Q100J |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC132DTR2G | onsemi | 1.221 | MC74VHC132DTR2GOSCT-ND | kr.2.54000 | Similar |
| MC74VHCT132ADTR2 | onsemi | 0 | MC74VHCT132ADTR2-ND | kr.0.00000 | Similar |
| MC74VHCT132ADTRG | onsemi | 2.607 | 488-MC74VHCT132ADTRGCT-ND | kr.2.41000 | Similar |
| SN74AHCT132PWR | Texas Instruments | 1.865 | 296-4662-1-ND | kr.2.79000 | Similar |
| SN74AHCT132PWRE4 | Texas Instruments | 0 | SN74AHCT132PWRE4-ND | kr.0.77044 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.81624 | kr.2,040.60 |
| Unit Price without VAT: | kr.0.81624 |
|---|---|
| Unit Price with VAT: | kr.1.02030 |



