
SN74AHCT125BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT125BQARTR-ND - Tape & Reel (TR) 296-SN74AHCT125BQARCT-ND - Cut Tape (CT) 296-SN74AHCT125BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT125BQAR |
Description | IC BUFF 4.5V/5.5V 14-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-WFQFN Exposed Pad |
Number of Elements 4 | Supplier Device Package 14-WQFN (3x2.5) |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT125BQ,115 | Nexperia USA Inc. | 12.300 | 1727-6782-1-ND | kr.2.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.67500 | kr.26.75 |
| 25 | kr.2.39920 | kr.59.98 |
| 100 | kr.2.09090 | kr.209.09 |
| 250 | kr.1.94484 | kr.486.21 |
| 500 | kr.1.85660 | kr.928.30 |
| 1.000 | kr.1.81394 | kr.1,813.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.69432 | kr.5,082.96 |
| 6.000 | kr.1.65042 | kr.9,902.52 |
| 9.000 | kr.1.62843 | kr.14,655.87 |
| 15.000 | kr.1.60408 | kr.24,061.20 |
| 21.000 | kr.1.58984 | kr.33,386.64 |
| 30.000 | kr.1.57615 | kr.47,284.50 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |


