Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT125RGYR

DigiKey Part Number
296-13910-2-ND - Tape & Reel (TR)
296-13910-1-ND - Cut Tape (CT)
296-13910-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT125RGYR
Description
IC BUFF NON-INVERT 5.5V 14-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT125RGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-VQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.160
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.2.09900kr.20.99
25kr.1.87400kr.46.85
100kr.1.62680kr.162.68
250kr.1.50840kr.377.10
500kr.1.43728kr.718.64
1.000kr.1.38713kr.1,387.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.30621kr.3,918.63
6.000kr.1.27077kr.7,624.62
9.000kr.1.25302kr.11,277.18
15.000kr.1.23336kr.18,500.40
21.000kr.1.22186kr.25,659.06
30.000kr.1.21081kr.36,324.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500