Similar

74AHCT125BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6782-2-ND - Tape & Reel (TR) 1727-6782-1-ND - Cut Tape (CT) 1727-6782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT125BQ,115 |
Description | IC BUFF 4.5V/5.5V 14-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-VFQFN Exposed Pad |
Number of Elements 4 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT125BQAR | Texas Instruments | 1.831 | 296-SN74AHCT125BQARCT-ND | kr.0.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.73100 | kr.17.31 |
| 25 | kr.1.54200 | kr.38.55 |
| 100 | kr.1.33330 | kr.133.33 |
| 250 | kr.1.23376 | kr.308.44 |
| 500 | kr.1.17354 | kr.586.77 |
| 1.000 | kr.1.12415 | kr.1,124.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.06303 | kr.3,189.09 |
| 6.000 | kr.1.03312 | kr.6,198.72 |
| 9.000 | kr.1.01814 | kr.9,163.26 |
| 15.000 | kr.1.00155 | kr.15,023.25 |
| 21.000 | kr.0.99185 | kr.20,828.85 |
| 30.000 | kr.0.98252 | kr.29,475.60 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |











