Direct
MFR Recommended
Upgrade
Similar

SN74AHCT04DG4 | |
|---|---|
DigiKey Part Number | SN74AHCT04DG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT04DG4 |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT04DG4 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.7ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT04DR | Texas Instruments | 4.628 | 296-4642-1-ND | kr.2.60000 | Direct |
| SN74AHCT04D | Rochester Electronics, LLC | 34.217 | 2156-SN74AHCT04D-ND | kr.6.28000 | MFR Recommended |
| 74AHCT04D-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT04D-Q100JTR-ND | kr.0.72545 | Upgrade |
| 74AHCT04D,118 | Nexperia USA Inc. | 1.506 | 1727-74AHCT04D,118CT-ND | kr.1.46000 | Similar |



