Inverter IC 6 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT04D,118

DigiKey Part Number
1727-74AHCT04D,118TR-ND - Tape & Reel (TR)
1727-74AHCT04D,118CT-ND - Cut Tape (CT)
1727-74AHCT04D,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT04D,118
Description
IC INVERTER 6CH 1-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.7ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SO
Number of Inputs
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT04S14-13Diodes Incorporated2.50031-74AHCT04S14-13CT-NDkr.1.71000Direct
CD74HCT04M96Texas Instruments3.891296-14543-1-NDkr.2.54000Similar
MC74VHC04DR2Gonsemi3.429MC74VHC04DR2GOSCT-NDkr.2.16000Similar
MC74VHCT04ADR2Gonsemi2.021MC74VHCT04ADR2GOSCT-NDkr.2.16000Similar
MC74VHCT04AMELGonsemi24.000MC74VHCT04AMELG-NDkr.2.40920Similar
In-Stock: 1.506
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.97600kr.9.76
25kr.0.86240kr.21.56
100kr.0.73800kr.73.80
250kr.0.67760kr.169.40
500kr.0.64160kr.320.80
1.000kr.0.61181kr.611.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.58036kr.1,450.90
5.000kr.0.56143kr.2,807.15
7.500kr.0.55194kr.4,139.55
12.500kr.0.54143kr.6,767.88
17.500kr.0.53528kr.9,367.40
25.000kr.0.52937kr.13,234.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500